Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PTM 102570 :: PLATINUM DVD-RW 4,7 GB, 120 min, 4x, 5-Pack SC


PTM 102570

  • Product Description
  • Technical information
  • General
    • Type
    • DVD
    • Technology
    • (-)RW
    • Runtime (max.)
    • 120 Minutes
    • Design
    • 4x speed
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Slim Case
  • Specials
    • Specification
    • Rewritable
PLATINUM DVD-RW 4,7 GB, 120 min, 4x, 5-Pack SC


Manufacturer : PLATINUM
Factory number : 102570
Package weight : 0.295 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVD
    • Technology
    • (-)RW
    • Runtime (max.)
    • 120 Minutes
    • Design
    • 4x speed
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Slim Case
  • Specials
    • Specification
    • Rewritable
Datasheet/manual