Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI DN4S4J05F/00 :: Philips DVD-RW 4.7 GB 4x speed, 5 Jewelcase


PHI DN4S4J05F/00

  • Product Description
  • Technical information
  • General
    • Type
    • DVD
    • Technology
    • (-)RW
    • Runtime (max.)
    • 120 Minutes
    • Design
    • 4x speed
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Rewritable

A leader in the development of CD and DVD technologies
The market for DVD+R and DVD+RW discs is growing and Philips is a leader in the field. Philips is always amongst the first to bring innovative developments such as high-speed & high-capacity discs onto the market.

Supreme convenience
• Re-record up to 1000 times
Store valuable data on DVD
• Reliable, suitable media ensures that your data will be preserved

• Packaging: Jewelcase 5



Manufacturer : PHILIPS
Factory number : DN4S4J05F/00
Package weight : 0.428 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVD
    • Technology
    • (-)RW
    • Runtime (max.)
    • 120 Minutes
    • Design
    • 4x speed
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Rewritable
Datasheet/manual