Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVD-RW4,7 INT10 :: DVD-RW 4.7-GB 4x speed, rewritable


DVD-RW4,7 INT10

  • Product Description
  • Technical information
  • General
    • Type
    • DVD
    • Technology
    • (-)RW
    • Runtime (max.)
    • 120 Minutes
    • Design
    • 4x speed
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Slim Case
  • Specials
    • Specification
    • Rewritable

DVD-RW 4.7-GB 4x speed, rewritable

• SlimCase 10



Manufacturer : INTENSO
Factory number : 4201632
Package weight : 0.61 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVD
    • Technology
    • (-)RW
    • Runtime (max.)
    • 120 Minutes
    • Design
    • 4x speed
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Slim Case
  • Specials
    • Specification
    • Rewritable
Datasheet/manual