0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVD+RW4,7 INT10 :: Intenso DVD+RW 4.7 GB, 10-disc SlimCase


DVD+RW4,7 INT10

  • Product Description
  • Technical information
  • General
    • Type
    • DVD+RW recordable
    • Technology
    • (+)RW
    • Runtime (max.)
    • 120 Minutes
    • Design
    • 4x speed
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Slim case of 10
  • Specials
    • Specification
    • Rewritable
Intenso DVD+RW 4.7 GB 4x speed, rewritable

DVD+RW behaves like a video cassette. Videos can be overwritten without formatting as +RW can work with the background format.



Manufacturer : INTENSO
Factory number : 4211632
Package weight : 0.62 kg
Technical information
  • General
    • Type
    • DVD+RW recordable
    • Technology
    • (+)RW
    • Runtime (max.)
    • 120 Minutes
    • Design
    • 4x speed
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Slim case of 10
  • Specials
    • Specification
    • Rewritable
Datasheet/manual