Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVD-RAM4,7 VER5 :: Verbatim DVD-RAM 4.7 GB/5-pack


DVD-RAM4,7 VER5

  • Product Description
  • Technical information
  • General
    • Type
    • DVD
    • Technology
    • (-)RAM
    • Runtime (max.)
    • 120 Minutes
    • Design
    • 3x speed
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Rewritable

Verbatim DVD-RAM 4.7 GB/5-pack

DVD-RAM is a rewritable disc with 4.7-GB storage capacity (double-sided 9.4 GB). Fulfils DVD forum specifications.
The DVD-RAM is ideal for data-intensive applications where high performance is required. Data on DVD-RAM is accessed in a similar way to hard drives: data can be moved and copied using drag & drop and overwritten 100,000 times.

• High storage capacity of 4.7 GB
• Fast direct access
• Excellent defect management (with error correction)
• Rewritable 100,000 times (media for 3x recording speed)
• Hard coat for superior protection.



Manufacturer : VERBATIM
Factory number : 43450
Package weight : 0.444 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVD
    • Technology
    • (-)RAM
    • Runtime (max.)
    • 120 Minutes
    • Design
    • 3x speed
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Rewritable
Datasheet/manual