0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI DR8S8J05C/00 :: Philips DVD+R 8.5 GB/8x speed, 5 Jewelcase


PHI DR8S8J05C/00

  • Product Description
  • Technical information
  • General
    • Type
    • DVD
    • Technology
    • +R
    • Runtime (max.)
    • 240 Minutes
  • Implementation
    • Memory
    • 8.5 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Writeable once
A leader in the development of CD and DVD technologies
The market for DVD+R and DVD+RW discs is growing and Philips is a leader in the field. Philips is always amongst the first to bring innovative developments such as high-speed & high-capacity discs onto the market.

High capacity
• Record up to 4 hours of high-quality DVD content on one disc
Keep special memories on DVD
• Reliable, suitable media ensures that your data will be preserved
Supreme convenience
• No time consuming formatting and finalisation required
• Watch your recordings on most DVD video players
• One disc for all applications in various environments
Optimum solution for data, digital music, photos & games
• Excellent solution for data backup or temporary data storage
Record at incredible speed!
• Burn a complete DVD in only 8 minutes

• Packaging: Jewelcase 5



Manufacturer : PHILIPS
Factory number : DR8S8J05C/00
Package weight : 0.447 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVD
    • Technology
    • +R
    • Runtime (max.)
    • 240 Minutes
  • Implementation
    • Memory
    • 8.5 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Writeable once
Datasheet/manual