Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVD+R8,5 INT10P :: Intenso DVD+R 8.5 GB, 10 discs, double layer, print


DVD+R8,5 INT10P

  • Product Description
  • Technical information
  • General
    • Type
    • DVD Media
    • Technology
    • +R
    • Runtime (max.)
    • 240 Minutes
    • Design
    • Printable (ink jet)
  • Implementation
    • Memory
    • 8.5 GB
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once

Intenso DVD+R double layer 10-disc pack/printable

• DVD+R 8.5
• Write speed = 8x
• Cake box
• Packaging unit: 10 pieces
• Printable



Manufacturer : INTENSO
Factory number : 4381142
Package weight : 0.227 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVD Media
    • Technology
    • +R
    • Runtime (max.)
    • 240 Minutes
    • Design
    • Printable (ink jet)
  • Implementation
    • Memory
    • 8.5 GB
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once
Datasheet/manual