Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVD+R4,7 XL25-SP :: XLayer DVD+R 4.7 GB, printable, 25-disc shrink pack


DVD+R4,7 XL25-SP

  • Product Description
  • Technical information
  • General
    • Type
    • DVD Media
    • Technology
    • +R
    • Runtime (max.)
    • 120 Minutes
    • Design
    • Printable (ink jet)
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 25 Pieces
    • Packaging
    • 25 Shrink Box
  • Specials
    • Specification
    • Writeable once

Printable DVD+R disc in shrink pack/ECO pack

Re-use your old spindle!

Blank discs in shrink/ECO packs. This environmentally friendly packaging is manufactured in an eco-friendly procedure, saves natural resources and can be reused as a material.

DVD+R blank discs
Capacity: 4.7 GB
Burning speed max.: 16x
VPE, 25-disc shrink pack
Surface: inkjet surface, full surface, no stack ring/printing area: 22 - 118 mm



Manufacturer : XLAYER
Factory number : 104811
Package weight : 0.427 kg
Technical information
  • General
    • Type
    • DVD Media
    • Technology
    • +R
    • Runtime (max.)
    • 120 Minutes
    • Design
    • Printable (ink jet)
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 25 Pieces
    • Packaging
    • 25 Shrink Box
  • Specials
    • Specification
    • Writeable once
Datasheet/manual