0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVD-R4,7 VER25 :: Verbatim DVD-R 4.7 GB, 25-disc cake box


DVD-R4,7 VER25

  • Product Description
  • Technical information
  • General
    • Type
    • DVD Media
    • Technology
    • -R
    • Runtime (max.)
    • 120 Minutes
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 25 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once
Verbatim DVD-R 4.7 GB - multispeed

The Verbatim DVDR/RW range uses our proven MKM/Verbatim technology that ensures every single item recorded is of exceptional quality. The wide-ranging compatibility of Verbatim CDs is assured thanks to the research and development of Mitsubishi Chemical and in close cooperation with drive manufacturers. This makes it ideal for sharing computer data, home movies, photos and music.

This disc has a matt silver surface. Can be written on with a CD/DVD marker.

• Capacity: 4.7 GB
• Speed: 16x
• Packaging: spindle of 25
• Surface: matt silver



Manufacturer : VERBATIM
Factory number : 43522
Package weight : 0.482 kg
Technical information
  • General
    • Type
    • DVD Media
    • Technology
    • -R
    • Runtime (max.)
    • 120 Minutes
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 25 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once
Datasheet/manual