0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVD+R4,7 VER25 :: Verbatim DVD+R 4.7 GB, 25-disc cake box


DVD+R4,7 VER25

  • Product Description
  • Technical information
  • General
    • Type
    • DVD Media
    • Technology
    • +R
    • Runtime (max.)
    • 120 Minutes
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 25 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once
Verbatim DVD+R 4.7 GB (no. #43500) - multispeed

The DVD+R is permitted for use at the highest recording speed of all popular DVD formats, corresponding to 20x performance of CD-Rs. The DVD+R provides up to 4 hours of excellent MPEG-2 video and is a cost-effective solution for storing, editing and for saving small series of data and audio/video files. High-capacity and long data life make them an excellent data storage solution for backup and archiving.

Metal Azo recording layer
The highest degree of recording stability
Excellent archive lifespan
For video (CLV) and data applications (CAV)
Jewel case or video tall box



Manufacturer : VERBATIM
Factory number : 43500
Package weight : 0.48 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVD Media
    • Technology
    • +R
    • Runtime (max.)
    • 120 Minutes
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 25 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once
Datasheet/manual