Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVD-R4,7 INT100 :: Intenso DVD-R 4.7 GB, 100-disc cake box


DVD-R4,7 INT100

  • Product Description
  • Technical information
  • General
    • Type
    • DVD
    • Technology
    • -R
    • Runtime (max.)
    • 120 Minutes
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 100 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once

Intenso DVD-R 4.7 GB - 16x speed - scratch-resistant

DVD-R media are suitable for creating pre-mastering discs for checking in DVD video devices. Therefore, they are valuable time-savers in all production procedures. Using DVD-ROM-compatible discs, verification can be performed directly in a DVD-ROM drive to guarantee correct playback and playability.

100-disc cake box



Manufacturer : INTENSO
Factory number : 4101156
Package weight : 1.669 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVD
    • Technology
    • -R
    • Runtime (max.)
    • 120 Minutes
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 100 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once
Datasheet/manual