0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVD-R4,7 INT10 :: Intenso DVD-R 4.7 GB, 10 discs, SlimCase


DVD-R4,7 INT10

  • Product Description
  • Technical information
  • General
    • Type
    • DVD Media
    • Technology
    • -R
    • Runtime (max.)
    • 120 Minutes
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Slim case of 10
  • Specials
    • Specification
    • Writeable once
Intenso DVD-R 4.7 GB - 16x speed - scratch-resistant

DVD-R media are suitable for creating pre-mastering discs for checking in DVD video devices. Therefore, they are valuable time-savers in all production procedures. Using DVD-ROM-compatible discs, verification can be performed directly in a DVD-ROM drive to guarantee correct playback and playability.

10 discs, SlimCase



Manufacturer : INTENSO
Factory number : 4101652
Package weight : 0.608 kg
Technical information
  • General
    • Type
    • DVD Media
    • Technology
    • -R
    • Runtime (max.)
    • 120 Minutes
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Slim case of 10
  • Specials
    • Specification
    • Writeable once
Datasheet/manual