reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVB-T2 FTA20 :: Full HD DVB-T2 Receiver

SAVE36%
Item-No.: DVB-T2 FTA20
€49,95
€31,95




DVB-T2 FTA20

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-T2 Receiver
    • Design
    • Free-to-air receiver with USB media player
    • Technology
    • DVB-T/T2 (H.265)
    • Teletext
    • Yes
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Implementation
    • Tuner DVB-T2 (HEVC/H.265)
    • 1
    • video compression
    • HEVC/H.265
  • Features
    • On Screen Display (OSD)
    • Yes
  • Interfaces
    • Coaxial digital output
    • Yes
    • Connection
    • IEC
  • External I/O Ports
    • HDMI
    • Yes
  • Measures
    • Height
    • 36 mm
    • Depth
    • 105 mm
    • Width
    • 168 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
DVB-T2 receiver to enable the reception of High Efficiency Video Coding (HEVC/H.265) DVB-T2 signals and up to 1000 channels. This receiver also has a multilanguage on-screen display (OSD), a USB input, HDMI™ output and an electronic programme guide (EPG).

Features
• H.265 High Efficiency Video Coding (HEVC)
• 1080p high-definition resolution
• Parental control
• User-friendly interface



Manufacturer : KÖNIG
Factory number : DVB-T2 FTA20
Package weight : 0.499 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-T2 Receiver
    • Design
    • Free-to-air receiver with USB media player
    • Technology
    • DVB-T/T2 (H.265)
    • Teletext
    • Yes
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Implementation
    • Tuner DVB-T2 (HEVC/H.265)
    • 1
    • video compression
    • HEVC/H.265
  • Features
    • On Screen Display (OSD)
    • Yes
  • Interfaces
    • Coaxial digital output
    • Yes
    • Connection
    • IEC
  • External I/O Ports
    • HDMI
    • Yes
  • Measures
    • Height
    • 36 mm
    • Depth
    • 105 mm
    • Width
    • 168 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin