Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SZU 21-00 :: Professional level meter with LCD display

SAVE15%
Item-No.: SZU 21-00
€199,00
€169,00




SZU 21-00

  • Product Description
  • Technical information
  • General
    • Type
    • Level meter
    • Design
    • Preprogrammed
  • Display
    • Display
    • LCD
  • Interfaces
    • Connection
    • F socket
  • Implementation
    • power supply
    • Battery
  • Electrical values
    • Frequency range
    • 950-2150 MHz

Axing SAT Navi — an outstanding SAT finder

• Targeted satellite position search
• Fast and precise satellite positioning via NIT analysis
• All key parameters are pre-programed
• Self-explanatory user interface with just 3 function keys
• Illuminated display (can be switched off)
• All the essentials at a glance: (SAT position, reception frequency, level, BER, S/N, 13/18 V and 22 kHz)
• Beep to indicate optimum SAT dish adjustment
• Short-circuit proof
• Remote power feed via receiver, multi-switch or external power supply unit (SZU 99-14/22, SZU 24-00)
• Can also be operated using batteries
• Small, lightweight, handy and easy to use (can be operated with one hand)
• RS 232 Schnittstelle für Software-Update


The SZU 21-00 is an easy-to-use, practical aid for searching for and setting up SAT dishes. A satellite is selected from the list of 16 satellites saved on the device. When the corresponding satellite is found as the dish is rotated, the Sat Navi indicates this acoustically and via the LCD display. If a different satellite to the one that you are looking for is found, the name and position of this satellite can also be read on the LCD display.

Currently pre-programed satellites:
• Amos 4°W
• Arabsat 26°E
• Astra 1 19,2°E
• Astra 3 23,5°E
• Atlantic Bird 2 8°W
• Atlantic Bird 3 5°W
• Eurobird 28.2°E
• Eutelsat W3 7°E
• Express AM22 53°E
• Hellas 39°E
• Hispasat 30°W
• Hotbird 13°E
• Nilesat 7°W
• Sirius 5°E
• Thor 1°W
• Turksat 42°E



Manufacturer : AXING
Factory number : SZU02100
Package weight : 0.563 kg
RoHS : conform
Technical information
  • General
    • Type
    • Level meter
    • Design
    • Preprogrammed
  • Display
    • Display
    • LCD
  • Interfaces
    • Connection
    • F socket
  • Implementation
    • power supply
    • Battery
  • Electrical values
    • Frequency range
    • 950-2150 MHz