Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IS62C256AL-45UL :: 32Kx8 low-power CMOS SRAM, SOP28

Item-No.: IS62C256AL-45UL
€1,45
Category of goods: 1 = discountable

IS62C256AL-45UL

  • Product Description
  • Technical information
  • General
    • Type
    • SRAM
    • Design
    • Static
    • Housing
    • SOP-28
    • Memory
    • 32 K x 8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 5.0
    • Access time
    • 45 ns
  • Implementation
    • Word Size
    • 8 bit

32Kx8 low-power CMOS static RAM, SRAM, 5-V 45-ns SOP28

The ISSI IS62C256AL/IS65C256AL is a low-power, 32,768 word by 8-bit CMOS static RAM. It is fabricated using ISSI's high-performance, low-power CMOS technology.



Manufacturer : ISSI
Factory number : IS62C256AL-45ULI
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SRAM
    • Design
    • Static
    • Housing
    • SOP-28
    • Memory
    • 32 K x 8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 5.0
    • Access time
    • 45 ns
  • Implementation
    • Word Size
    • 8 bit
Datasheet/manual