Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IS62C1024AL-35QL :: 128Kx8 low-power CMOS SRAM, SOP32

Item-No.: IS62C1024AL-35QL
€1,85
Category of goods: 1 = discountable

IS62C1024AL-35QL

  • Product Description
  • Technical information
  • General
    • Type
    • SRAM
    • Design
    • Static
    • Housing
    • SOP-32
    • Memory
    • 128 K x 8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 5.0
    • Access time
    • 35 ns
  • Implementation
    • Word Size
    • 8 bit

128Kx8 low-power CMOS static RAM, SRAM, 5-V 35-ns SOP32

The ISSI IS62C1024AL/IS65C1024AL is a low-power, 131,072-word by 8-bit CMOS static RAM. It is fabricated using high-performance CMOS technology. This highly reliable process coupled with innovative circuit design
techniques, yields higher performance and low power consumption devices.



Manufacturer : ISSI
Factory number : IS62C1024AL-35QLI
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • SRAM
    • Design
    • Static
    • Housing
    • SOP-32
    • Memory
    • 128 K x 8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 5.0
    • Access time
    • 35 ns
  • Implementation
    • Word Size
    • 8 bit
Datasheet/manual