Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IS61LV6416-10TL :: 64Kx16 high-speed CMOS SRAM, TSOP44

Item-No.: IS61LV6416-10TL
€2,15
Category of goods: 1 = discountable

IS61LV6416-10TL

  • Product Description
  • Technical information
  • General
    • Type
    • SRAM
    • Design
    • Static
    • Housing
    • TSOP-44
    • Memory
    • 64 K x 16
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 3.3
    • Access time
    • 10 ns
  • Implementation
    • Word Size
    • 16 bit

64K x 16 high-speed CMOS static RAM with 3.3-V SUPPLY, SRAM 3.3-V 64kx16 10-ns TSOP44(II)

The ISSI IS61LV6416/IS61LV6416L is a high-speed, 1,048,576-bit static RAM organised as 65,536 words by 16 bits. It is fabricated using ISSI high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 8 ns with low power consumption.



Manufacturer : ISSI
Factory number : IS61LV6416-10TLI
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SRAM
    • Design
    • Static
    • Housing
    • TSOP-44
    • Memory
    • 64 K x 16
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 3.3
    • Access time
    • 10 ns
  • Implementation
    • Word Size
    • 16 bit
Datasheet/manual