Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IS61LV5128AL10KL :: 512Kx8 high-speed CMOS SRAM, SOJ36

Item-No.: IS61LV5128AL10KL
€8,15
Category of goods: 1 = discountable

IS61LV5128AL10KL

  • Product Description
  • Technical information
  • General
    • Type
    • SRAM
    • Design
    • Static
    • Housing
    • SO-36J
    • Memory
    • 512 Kb x8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 3.3
    • Access time
    • 10 ns
  • Implementation
    • Word Size
    • 8 bit

512Kx8 high-speed CMOS static RAM, SRAM, 3.3-V 10-ns SOJ36

The ISSI IS61LV5128AL is a very high-speed, low power, 524,288-word by 8-bit CMOS static RAM. The IS61LV5128AL is fabricated using ISSI high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down to 250 µW (typical) with CMOS input levels. The IS61LV5128AL operates from a single 3.3 V power supply and all inputs are TTL-compatible. The IS61LV5128AL is available in 36-pin 400-mil SOJ, 36- pin mini BGA and 44-pin TSOP (type II) packages



Manufacturer : ISSI
Factory number : IS61LV5128AL-10KLI
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SRAM
    • Design
    • Static
    • Housing
    • SO-36J
    • Memory
    • 512 Kb x8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 3.3
    • Access time
    • 10 ns
  • Implementation
    • Word Size
    • 8 bit
Datasheet/manual