Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IS61C5128AL-10KL :: 512Kx8 high-speed CMOS SRAM, SOJ36

Item-No.: IS61C5128AL-10KL
€5,10
Category of goods: 1 = discountable

IS61C5128AL-10KL

  • Product Description
  • Technical information
  • General
    • Type
    • SRAM
    • Design
    • Static
    • Housing
    • SO-36J
    • Memory
    • 512 Kb x8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 5.0
    • Access time
    • 12 ns
  • Implementation
    • Word Size
    • 16 bit
512K x 8 high-speed CMOS static RAM, SRAM HS as 5-V 512kx8 10-ns SOJ36

The ISSI IS61C6416AL, IS62C6416AL, IS64C6416AL and IS65C6416AL are high-speed, 1,048,576-bit static RAMs organised as 65,536 words by 16 bits. They are fabricated using ISSI high-performance CMOS technology. This highly
reliable process coupled with innovative circuit design techniques, yields access times as fast as 12 ns with low power consumption.



Manufacturer : ISSI
Factory number : IS61C5128AL-10KLI
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • SRAM
    • Design
    • Static
    • Housing
    • SO-36J
    • Memory
    • 512 Kb x8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 5.0
    • Access time
    • 12 ns
  • Implementation
    • Word Size
    • 16 bit
Datasheet/manual