Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FM 24C16B-G :: 16Kb (2KX8) serial FRAM 5V, 1MHz, SO8

Item-No.: FM 24C16B-G
€1,99
Category of goods: 1 = discountable

FM 24C16B-G

  • Product Description
  • Technical information
  • General
    • Type
    • FRAM
    • Design
    • Serial
    • Housing
    • SO-8
    • Memory
    • 2 Kb x 8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 4.5 … 5.5

16Kb Serial FRAM 5V, 2KX8, 1MHz, SO8

The FM24C16B is a 16-kilobit non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or FRAM is non-volatile and performs reads and writes like a RAM. It provides reliable data retention for 38 years while eliminating the complexities, overheads and system-level reliability problems caused by EEPROM and other non-volatile memories.



Manufacturer : CYPRESS
Factory number : FM24C16B-G
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • FRAM
    • Design
    • Serial
    • Housing
    • SO-8
    • Memory
    • 2 Kb x 8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 4.5 … 5.5
Datasheet/manual