Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CY62148ELL-45ZSX :: 4-Mbit (512K×8) Static RAM, TSOP32

Item-No.: CY62148ELL-45ZSX
€3,80
Category of goods: 1 = discountable

CY62148ELL-45ZSX

  • Product Description
  • Technical information
  • General
    • Type
    • SRAM
    • Design
    • Static
    • Housing
    • TSOP-32
    • Memory
    • 512 Kb x8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 4.5 … 5.5
    • Access time
    • 45 ns
  • Implementation
    • Word Size
    • 8 bit

4-Mbit (512K × 8) Static RAM, SRAM, 5V 512kx8 45ns TSOP32(II)

The CY62148E is a high-performance CMOS static RAM organised as 512K words by 8-bits. This device features advanced circuit design to provide ultra low standby current. This is ideal for providing More Battery Life™ (MoBL?) in portable applications. The device also has an automatic power-down feature that significantly reduces power consumption when addresses are not toggling. Placing the device into standby mode reduces power consumption by more than 99% when deselected (CE HIGH). The eight input and output pins (I/O0 through I/O7) are placed in a high impedance state when the device is deselected (CE HIGH), outputs are disabled (OE
HIGH), or during an active write operation (CE LOW and WE LOW).



Manufacturer : CYPRESS
Factory number : CY62148ELL-45ZSXI
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SRAM
    • Design
    • Static
    • Housing
    • TSOP-32
    • Memory
    • 512 Kb x8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 4.5 … 5.5
    • Access time
    • 45 ns
  • Implementation
    • Word Size
    • 8 bit
Datasheet/manual