Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CY62128ELL-45SX :: 1-Mbit (128K×8) Static RAM, SOP32

Item-No.: CY62128ELL-45SX
€1,65
Category of goods: 1 = discountable

CY62128ELL-45SX

  • Product Description
  • Technical information
  • General
    • Type
    • SRAM
    • Design
    • Static
    • Housing
    • SOP-32
    • Memory
    • 128 K x 8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 4.5 … 5.5
    • Access time
    • 45 ns
  • Implementation
    • Word Size
    • 8 bit

1-Mbit (128K × 8) Static RAM, SRAM, 5 V 128kx8 45ns SOP32

The CY62128E is a high-performance CMOS static RAM organised as 128K words by 8 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL?) in portable applications. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling. Placing the device into standby mode reduces power consumption by more than 99 percent when deselected (CE1 HIGH or CE2 LOW). The eight input and output pins (I/O0 to I/O7) are placed in a high impedance state when the device is deselected (CE1 HIGH or CE2 LOW), the outputs are disabled (OE HIGH) or a write operation is in progress (CE1 LOW and CE2 HIGH and WE LOW)



Manufacturer : CYPRESS
Factory number : CY62128ELL-45SXI
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SRAM
    • Design
    • Static
    • Housing
    • SOP-32
    • Memory
    • 128 K x 8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 4.5 … 5.5
    • Access time
    • 45 ns
  • Implementation
    • Word Size
    • 8 bit
Datasheet/manual