Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 6C4008-55PCN :: 512k x 8-bit low-power CMOS SRAM, DIP32

Item-No.: AS 6C4008-55PCN
€5,70
Category of goods: 1 = discountable

AS 6C4008-55PCN

  • Product Description
  • Technical information
  • General
    • Type
    • SRAM
    • Design
    • Low-Power
    • Housing
    • DIL-32
    • Memory
    • 512 Kb x8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 2.7 … 5.5
    • Access time
    • 55 ns
  • Implementation
    • Word Size
    • 8 bit

512k x 8-bit low-power CMOS SRAM, SRAM, 5 V, 512k x 8, 55 ns, DIP32

The AS6C4008 is a 4,194,304-bit low-power CMOS static random access memory organised as 524,288 words by 8 bits. It is fabricated using very high-performance, high-reliability CMOS technology. Its standby current is stable within the operating temperature range.
The AS6C4008 is well designed for very low-power system applications and particularly well suited for battery-backed non-volatile memory applications.
The AS6C4008 operates from a single power supply of 2.7 V ~ 5.5 V and all inputs and outputs are fully TTL compatible



Manufacturer : ALLIANCE
Factory number : AS6C4008-55PCN
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • SRAM
    • Design
    • Low-Power
    • Housing
    • DIL-32
    • Memory
    • 512 Kb x8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 2.7 … 5.5
    • Access time
    • 55 ns
  • Implementation
    • Word Size
    • 8 bit
Datasheet/manual