Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


6264-70 :: SR 8K X 8

Item-No.: 6264-70
€2,15
Category of goods: 1 = discountable

6264-70

  • Product Description
  • Technical information
  • General
    • Type
    • SRAM
    • Design
    • High speed super low power
    • Housing
    • DIL-28
    • Memory
    • 8 Kb x 8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 4.5 … 5.5
    • Access time
    • 70 ns
  • Implementation
    • Word Size
    • 8 bit

Static RAM
DIL-28, 8k x 8, 70 ns
Housing: DIL-28



Manufacturer : UTRON
Factory number : UT6264C
Package weight : 0.0044 kg
RoHS : conform
Technical information
  • General
    • Type
    • SRAM
    • Design
    • High speed super low power
    • Housing
    • DIL-28
    • Memory
    • 8 Kb x 8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 4.5 … 5.5
    • Access time
    • 70 ns
  • Implementation
    • Word Size
    • 8 bit
Datasheet/manual