Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


23LC512-I/ST :: Serial SRAM 512K 64KX8 SPI TSSOP8

Item-No.: 23LC512-I/ST
€2,40
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

23LC512-I/ST

  • Product Description
  • Technical information
  • General
    • Type
    • SRAM
    • Design
    • Static
    • Housing
    • TSSOP-8
    • Memory
    • 64 k x 8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 2.5 … 5.5

Density: 512 Kbit
Organisation: 64Kx8
U(cc) min.: 2.5 V
U(cc) max.: 5.5 V
Max. Clock freq.: 20 MHz
Page size: 32 bytes
Bus modes: SPI, SDI, SQI
Package: TSSOP8



Manufacturer : MICROCHIP
Factory number : 23LC512-I/ST
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SRAM
    • Design
    • Static
    • Housing
    • TSSOP-8
    • Memory
    • 64 k x 8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Voltage range
    • 2.5 … 5.5
Datasheet/manual