0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE PI5100-050 :: DisplayPort to HDMI Cable - PureInstall 5,00m

Item-No.: PURE PI5100-050
Cable length:

€38,90




PURE PI5100-050

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • HDMI A plug
  • Measures
    • Cable length
    • 5.0 m
  • General
    • Colour
    • Black



Manufacturer : PURELINK
Factory number : PI5100-050
Package weight : 0.335 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • HDMI A plug
  • Measures
    • Cable length
    • 5.0 m
  • General
    • Colour
    • Black
Datasheet/manual