Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE PI5100-015 :: DisplayPort/HDMI cable - PureInstall series 1.50m

Item-No.: PURE PI5100-015
Cable length:

€23,70




PURE PI5100-015

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • HDMI A plug
  • Measures
    • Cable length
    • 1.5 m
  • General
    • Colour
    • Black

High Speed DisplayPort HDMI cable - DisplayPort connector (20pin) <-> HDMI type A connector (19pin) 1.00 m

Because of their high reliability, the PI5100 DisplayPort to HDMI adapter cables in the PureInstall series are particularly well-suited for professional applications and installations. Ideal for connecting a DisplayPort-compatible device and an HDMI output device, such as a computer and a monitor, with a maximum resolution of up to 1920x1200 (WUXGA).

• High-speed connection for video resolutions up to WUXGA (1920x1200) and Full-HD (1920x1080)
• High-purity tin-plated OFC copper conductors and 3x shielding
• For optimum transmission quality
• Particularly suitable for professional applications and installations

Signal transmission
• Transmission types: digital video signals
• Max. bandwidth: 165 MHz
• Max. transmission rate: 3.72 Gbit/s
• Max. resolution: 1920x1200 WUXGA
• Supported colour spaces: 8 bit RGB/YUV, Deep Color, x.v.Color™
• Other supported standards: HDCP, CEC, FullHD (1080i/p), HD ready (720i/p), SDTV (480i/p)

Cable
• Type: round cable
• Length: 1.50 m
• Inner conductor material: High-purity tin-plated OFC copper
• AWG: AWG28
• Number of shieldings: 3x
• Shielding 1: aluminium foil (100% leak-proof)
• Shielding 2: aluminium foil (100% leak-proof)
• Shielding 3: mesh (100% leak-proof)
• Outer sheath material: highly elastic PVC
• Outer sheath diameter: 7.3mm



Manufacturer : PURELINK
Factory number : PI5100-015
Package weight : 0.109 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • HDMI A plug
  • Measures
    • Cable length
    • 1.5 m
  • General
    • Colour
    • Black