Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83700 :: Mini DisplayPort plug > HDMI-A plug, 3 m, black

Item-No.: DELOCK 83700
Cable length:

Colour:

€12,50




DELOCK 83700

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • DisplayPort mini plug
    • Connection discharge
    • HDMI A plug
  • Measures
    • Cable length
    • 3.0 m
  • General
    • Colour
    • Black
This Delock cable is used to connect devices such as monitors with HDMI connections to mini Displayport interfaces.

Technical data
• Connectors:
20-pin mini Displayport plug >
High-speed HDMI-A 19-pin plug
• Chipset: PS8121E
• Displayport 1.1a and High Speed HDMI specification
• Signal: mini DP > HDMI
• Wire gauge: 32 AWG
• Cable diameter: approx. 5.5 mm
• Gold-plated contacts
• Transmission of audio and video signals
• Data transfer rates of up to 8.16 Gb/s
• Resolution up to Full-HD 1920 x 1200 / 1080p (depends on your monitor and your system)
• Colour: black
• Cable length: approx. 3 m

System requirements
• One free mini Displayport interface

Package contents
• Mini Displayport to HDMI cable Packaging• Polythene bag



Manufacturer : DELOCK
Factory number : 83700
Package weight : 0.121 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • DisplayPort mini plug
    • Connection discharge
    • HDMI A plug
  • Measures
    • Cable length
    • 3.0 m
  • General
    • Colour
    • Black