reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82435 :: DisplayPort plug > HDMI plug cable, 3 m

Item-No.: DELOCK 82435
Cable length:

Colour:

€17,60
Category of goods: 1 = discountable

Delock Kabel Displayport Stecker > HDMI Stecker 3m

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • HDMI A plug
  • Measures
    • Cable length
    • 3.0 m
  • General
    • Colour
    • Black

This Delock cable is used to connect devices such as monitors with HDMI connections to Displayport interfaces.

Technical data
  • Connectors: Displayport 20-pin plug > 19-pin HDMI-A plug

  • High-speed HDMI

  • Signal: DP > HDMI

  • AWG: 28

  • Gold-plated contacts

  • Supports audio/video

  • Max. resolution: 1920 x 1080

  • Cable length: approx. 3 m


System requirements
  • One free Displayport connector




Manufacturer : DELOCK
Factory number : 82435
Package weight : 0.201 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • HDMI A plug
  • Measures
    • Cable length
    • 3.0 m
  • General
    • Colour
    • Black