Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70744 :: Casual mini DP/HDMI adapter cable 3.0 m

Item-No.: CLICK CAS 70744
Cable length:

€34,90
Category of goods: 1 = discountable

CLICK C miniDP/HDMI (Displayport)0300

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • DisplayPort mini plug
    • Connection discharge
    • HDMI A plug
  • Measures
    • Cable length
    • 3.0 m
  • General
    • Colour
    • Blue

Clicktronic Casual mini DisplayPort/HDMI adapter cable, 3.0 m
Mini DisplayPort to HDMI adapter

Stream films, photos and games directly from your notebook, Mac or PC to an HD TV.
Mini DisplayPort is backward compatible to HDMI and transmits 3D/HD content with billions of colours
and crystal clear sound. In this way, you can be sure that every image and every sound arrives
just as it was intended.

Suitable for Apple MacBook/Pro/Air and mobile devices from many other manufacturers

-Pure copper conductors and double shielding for clear signal quality
-High Speed HDMI™ for 3D and Full HD 1080p
-24-carat gold-plated contacts for minimum transfer resistance
-Mini DisplayPort connector/HDMI connector (type A)



Manufacturer : CLICKTRONIC
Factory number : 70744
Package weight : 0.153 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • DisplayPort mini plug
    • Connection discharge
    • HDMI A plug
  • Measures
    • Cable length
    • 3.0 m
  • General
    • Colour
    • Blue
Datasheet/manual