Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE PI5200-030 :: DisplayPort/DVI cable - PureInstall series 3.00m

Item-No.: PURE PI5200-030
Cable length:

€26,10




PURE PI5200-030

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DVI plug 18+1
  • Measures
    • Cable length
    • 3.0 m

High Speed DisplayPort DVI cable - DisplayPort connector (20 pin) <-> DVI-D connector (18+1 pin) 3.00 m

Due to their high level of reliability, the High Speed DisplayPort DVI PI5200 cables from the PureInstall series are particularly suitable for professional applications and installations. The series offers excellent value for money without compromising on quality.

• High speed data transmission for HDTV resolutions 1920x1200 (WUXGA)
• High-purity tin-plated OFC copper conductors and 3x shielding for optimum transmission quality
• Particularly suitable for professional applications and installations

Signal transmission
• Transmission types: digital video signals
• Max. bandwidth: 165 MHz
• Max. transmission rate: 3.72 Gbit/s
• Max. resolution: 1920x1200 WUXGA
• Supported colour spaces: 8 bit RGB/YUV, Deep Color, x.v.Color™
• Other supported standards: HDCP, CEC, FullHD (1080i/p), HD ready (720i/p), SDTV (480i/p)



Manufacturer : PURELINK
Factory number : PI5200-030
Package weight : 0.28 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DVI plug 18+1
  • Measures
    • Cable length
    • 3.0 m
Datasheet/manual