reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82920 :: Cable mini DP 1.1 plug > DVI 24+1 plug, 5 m

Item-No.: DELOCK 82920
Cable length:

€15,00




DELOCK 82920

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter cable
    • Colour
    • White
  • Interfaces
    • Connection entry
    • DisplayPort mini plug
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 5.0 m
This cable by Delock enables you to connect devices e.g. monitor with DVI connector to a mini Displayport interface.

Specification
  • Connector: mini Displayport 20 pin male > DVI-D (Dual Link) 24+1 male
  • Mini Displayport 1.1a specification
  • DVI connector mit screws
  • Signal: mini DP > DVI
  • Wire gauge: 32 AWG
  • Gold-plated connector
  • Resolution up to 1920x 1200 @ 60 Hz (depending on the monitor and your system)
  • Length: ca. 5 m


System requirements
  • A free mini Displayport interface


Package content
  • Mini Displayport zu DVI Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82920
Package weight : 0.243 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter cable
    • Colour
    • White
  • Interfaces
    • Connection entry
    • DisplayPort mini plug
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 5.0 m