Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82591 :: Displayport>DVI 24+1 plug/plug cable, 2 m

Item-No.: DELOCK 82591
Cable length:

€15,20




DELOCK 82591

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 2.0 m
This cable by Delock enables you to connect devices e.g. monitor with DVI connector to a Displayport interface.

Specification
• Connector:
Displayport 20 pin male >
DVI-D (Dual Link) 24+2 male
• Chipset: NXP PTN3361
• Displayport 1.1 specification
• DVI connector with screws
• Signal: Displayport > DVI
• Cable gauge: 28 AWG
• Cable diameter: ca. 6.5 mm
• Twisted-pair cabling
• Copper conductor
• Gold-plated connector
• Triple shielded cable
• Data transfer rate up to 10.8 Gb/s
• Resolution up to 1920 x 1200 @ 60 Hz
(depending on the system and the connected hardware)
• Colour: black
• Length incl. connector: ca. 2 m

System requirements
• A free Displayport interface

Package content
• Displayport to DVI cable



Manufacturer : DELOCK
Factory number : 82591
Package weight : 0.176 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 2.0 m
Datasheet/manual