Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70750 :: Casual mini DP/DVI adapter cable 5.0 m

Item-No.: CLICK CAS 70750
Cable length:

€44,90
Category of goods: 1 = discountable

CLICK C miniDP/DVI (Displayport)0500

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter cable
    • Colour
    • Blue
  • Interfaces
    • Connection entry
    • DisplayPort mini plug
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 5.0 m

Clicktronic casual mini DisplayPort/DVI adapter cable, 5.0 m
Mini DisplayPort to DVI-D video adapter

Transfer presentations and photos directly from your notebook, Mac or PC to external monitors
and projectors. DisplayPort is backward-compatible with DVI and transfers resolutions up to WQXGA
with high colour depth and a very fluid refresh rate.
In this way, you can be sure that every slide and every image arrives just as it was intended.

Suitable for Apple MacBook/Pro/Air and mobile devices from many other manufacturers

-Pure copper conductors and double shielding for clear signal quality
-Full HD TV up to 1080p
-24-carat gold-plated contacts for minimum transfer resistance
- Mini DisplayPort connector/DVI-D connector (24+1 pin)



Manufacturer : CLICKTRONIC
Factory number : 70750
Package weight : 0.296 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter cable
    • Colour
    • Blue
  • Interfaces
    • Connection entry
    • DisplayPort mini plug
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 5.0 m
Datasheet/manual