Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70730 :: Casual DP/DVI adapter cable 3 m

Item-No.: CLICK CAS 70730
Cable length:

€44,90
Category of goods: 1 = discountable

CLICK C DP/DVI (Displayport) 0300

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort adapter cable
    • Colour
    • Blue
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 3.0 m

Clicktronic Casual DisplayPort/DVI adapter cable, 3.0 m

Video adapter between DisplayPort and DVI-D

Transfer presentations and photos directly from your notebook, Mac or PC to external monitors and projectors.
DisplayPort is backward compatible with DVI and transfers resolutions up to WQXGA with high colour depth and a very fluid refresh rate.
Loose contacts are effectively avoided with the mechanical locking of the DisplayPort connector.
In this way, you can be sure that every slide and every image arrives just as it was intended.

-Pure copper conductors and double shielding for clear signal quality
-Full HD TV up to 1080p
-24-carat gold-plated contacts for minimum transfer resistance
-DisplayPort connector/DVI-D connector (24+1 pin)



Manufacturer : CLICKTRONIC
Factory number : 70730
Package weight : 0.283 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort adapter cable
    • Colour
    • Blue
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 3.0 m
Datasheet/manual