Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 11885647 :: ROLINE GOLD DisplayPort cable, DP, plug/plug, 5 m

Item-No.: ROLINE 11885647
Cable length:

€23,95




ROLINE 11885647

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • Black/gold
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort plug
  • Measures
    • Cable length
    • 5.0 m

DisplayPort is a universal connection standard for transferring video and audio signals. It is mainly used for connecting screens and televisions to computers, DVD players and similar devices.

• Gold-plated contacts
• Protective nylon braid round the cable sheath
• Gold connector housing
• DP v1.2 compatible



Manufacturer : ROLINE
Factory number : 11.88.5647
Package weight : 0.284 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • Black/gold
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort plug
  • Measures
    • Cable length
    • 5.0 m
Datasheet/manual