Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83985 :: Mini DPort 1.2 male > DPort male 4K 0.5 m

Item-No.: DELOCK 83985
Colour:

€5,95




DELOCK 83985

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • White
  • Interfaces
    • Connection entry
    • DisplayPort mini plug
    • Connection discharge
    • DisplayPort plug
  • Measures
    • Cable length
    • 0.5 m
Use this Delock mini Displayport cable to connect, for example, a monitor to your system.
Specification
• Connector:
mini Displayport 20 pin male >
Displayport 20 pin male
• Input = mini Displayport; Output = Displayport
• Displayport 1.2 specification
• Cable gauge: 32 AWG
• Cable diameter: ca. 5.5 mm
• Copper conductor
• Net shielding
• Gold-plated connector
• Transfer of audio- and video signals
• Data transfer rate up to 21.6 Gb/s
• Resolution up to 3840 x 2160 @ 60 Hz (depending on the monitor and your system)
• Colour: white
• Cable length: ca. 0.5 m
System requirements
• A free mini Displayport female port
Package content
• Mini Displayport cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83985
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • White
  • Interfaces
    • Connection entry
    • DisplayPort mini plug
    • Connection discharge
    • DisplayPort plug
  • Measures
    • Cable length
    • 0.5 m