Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83721 :: Cable mini DP 1.2 > DP, 1 m, black, 4K

Item-No.: DELOCK 83721
Cable length:

€9,50




DELOCK 83721

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • Black
    • Technology
    • 1.2
  • Interfaces
    • Connection entry
    • DisplayPort mini plug with screw
    • Connection discharge
    • DisplayPort plug
  • Measures
    • Cable length
    • 1.0 m
This cable enables you to connect a Displayport monitor through a free mini Displayport interface. The cable supports a resolution up to Ultra HD (4K) and is backward compatible to Full-HD 1080p. The screw of the mini Displayport connector secures the connection and prevents accidental unplugging of the cable.

Specification
  • Connector: mini Displayport 20 pin male with screw > Displayport 20 pin male
  • input = mini Displayport, output = Displayport
  • Screw type: #4-40, thread type UNC, thread class 3A, American Standard Screw
  • Displayport 1.2 specification
  • Wire gauge: 32 AWG
  • Cable diamete ca. 5,5 mm
  • Gold-plated connector
  • Transfer of audio and video signals
  • Resolution up to 3840x 2160 @ 60 Hz (depending on the monitor and your system)
  • 2x Ferritkerne
  • Length: ca. 1 m (incl. connector)
  • Colour: black
  • OS independent, no driver installation necessary


System requirements
  • A free mini Displayport female port


Package content
  • Cable mini Displayport zu Displayport


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83721
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • Black
    • Technology
    • 1.2
  • Interfaces
    • Connection entry
    • DisplayPort mini plug with screw
    • Connection discharge
    • DisplayPort plug
  • Measures
    • Cable length
    • 1.0 m