reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83480 :: Cable mini DP 1.2 > DP, 7,0 m, black, 4K

Item-No.: DELOCK 83480
€14,95




DELOCK 83480

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • Black
    • Technology
    • 1.2
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort mini plug
  • Measures
    • Cable length
    • 7.0 m
Use this Delock mini Displayport cable to connect, for example, a monitor to your system.

Specification
  • Connector: mini Displayport 20 pin male > Displayport 20 pin male
  • eingang = mini Displayport, Ausgang = Displayport
  • Displayport 1.2 specification
  • Wire gauge: 30 AWG
  • Cable diamete ca. 6,0 mm
  • Copper conductor
  • Net shielding
  • Gold-plated connector
  • Transfer of audio and video signals
  • Data transfer rate up to 21,6 Gb/s
  • Resolution up to 3840x 2160 @ 30 Hz (depending on the monitor and your system)
  • Colour: black
  • Length: ca. 7,0 m


System requirements
  • A free mini Displayport female port


Package content
  • Mini Displayport Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83480
Package weight : 0.317 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • Black
    • Technology
    • 1.2
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort mini plug
  • Measures
    • Cable length
    • 7.0 m