Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83470 :: Displayport mini > Displayport mini cable, 7.0 m

Item-No.: DELOCK 83470
Colour:

Cable length:

€10,95




DELOCK 83470

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • White
  • Interfaces
    • Connection entry
    • DisplayPort mini plug
    • Connection discharge
    • DisplayPort mini plug
  • Measures
    • Cable length
    • 7.0 m
This Delock mini Displayport cable is used, for example, to connect a monitor with mini Displayport interface to a Mac system.

Technical data
• Connectors: Displayport mini plug > Displayport mini plug
• Gold-plated contacts
• Wire gauge: AWG 30
• Cable length: approx. 7 m
• Colour: white

System requirements
• One free mini Displayport socket

Package contents
• Mini DisplayPort cable



Manufacturer : DELOCK
Factory number : 83470
Package weight : 0.294 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • White
  • Interfaces
    • Connection entry
    • DisplayPort mini plug
    • Connection discharge
    • DisplayPort mini plug
  • Measures
    • Cable length
    • 7.0 m