Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82773 :: Delock Displayport plug > plug 5-m PREMIUM cable

Item-No.: DELOCK 82773
Cable length:

€15,95




DELOCK 82773

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort plug
  • Measures
    • Cable length
    • 5.0 m

Brief description
This high-quality Displayport cable is used to connect Displayport devices such as screens or televisions to your PC. The Displayport is a universal VESA connection standard for transferring video and audio signals. The cable is neatly finished with an elegant metal enclosure, gold-plated connectors, braided shield and twisted-pair cable lines.

Technical data
• Displayport 1.2
• Connectors: Displayport 20-pin plug-plug
• Wire gauge: 28 AWG
• Cable: twisted
• Copper wire
• Gold-plated contacts with metal enclosure
• Braided shield
• Cable length: approx. 5 m
• Colour: charcoal
• Transmission of audio and video signal
• Data transfer rates of up to 17.28 Gb/s
• Supports a resolution of up to 4096 x 2560
(depending on the system and the hardware connected)

System requirements
• One free Displayport interface

Package contents
• DisplayPort cable

Packaging
• Blister



Manufacturer : DELOCK
Factory number : 82773
Package weight : 0.431 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort plug
  • Measures
    • Cable length
    • 5.0 m