Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82699 :: Displayport mini > Displayport cable, 3.0 m

Item-No.: DELOCK 82699
Colour:

Cable length:

€9,50




DELOCK 82699

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort mini plug
  • Measures
    • Cable length
    • 3.0 m

This 3.0-m Displayport cable is used to connect e.g. a monitor with a Displayport connector to a Mac Book with a mini Displayport interface.

Technical data
• Connectors: mini Displayport plug > Displayport plug
• AWG: 32
• Data transfer rate: up to 10.8 Gb/s
• Resolution max: WQXGA (2560x1600), QXGA (2048x1536)
• Gold-plated connectors
• Cable length: 3.0 m

System requirements
• One free mini Displayport port



Manufacturer : DELOCK
Factory number : 82699
Package weight : 0.103 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort mini plug
  • Measures
    • Cable length
    • 3.0 m