Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82585 :: Displayport 1.2 plug > plug cable, 4K, 2 m

Item-No.: DELOCK 82585
Cable length:

€9,95




DELOCK 82585

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort plug
  • Measures
    • Cable length
    • 2.0 m

Delock DisplayPort 1.2 plug > DisplayPort plug cable, 2 m, black, 4K

This Displayport cable is used to connect Displayport devices such as screens or televisions to your PC. The Displayport is a universal VESA connection standard for transferring video and audio signals. It is mainly used for connecting screens and televisions to computers, DVD players and similar devices.

Technical data
• Connectors:
Displayport 20-pin plug >
Displayport 20-pin plug
• Displayport 1.2 specification
• Pin 20 is wired (supports 3.3 V)
• Wire gauge: 28 AWG
• Gold-plated contacts
• Transmission of audio and video signals
• Data transfer rates of up to 21.6 Gb/s
• Supports resolution up to 4096 x 2160 pixels (4K) (depending on the system and the hardware connected!)
• Cable length: approx. 2 m

System requirements
• One free Displayport interface

Package contents
• DisplayPort cable



Manufacturer : DELOCK
Factory number : 82585
Package weight : 0.144 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort plug
  • Measures
    • Cable length
    • 2.0 m