reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82425 :: Cable DP plug > DP plug, 5 m, black

Item-No.: DELOCK 82425
€13,95




DELOCK 82425

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • Black
    • Technology
    • 1.1
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort plug
  • Measures
    • Cable length
    • 5.0 m
This cable enables you to connect Displayport devices e.g. a monitor to your PC. The Displayport is standardized universal connecting standard by VESA for the transfer of video and audiosignal. It can be applied for monitors, TV to computer, DVD-player and similar devices.

Specification
  • Connector: Displayport 20 pin male > Displayport 20 pin male
  • Displayport 1.1 specification
  • Pin 20 ist connected (Supports 3,3 V)
  • Wire gauge: 28 AWG
  • Gold-plated connector
  • Transfer of audio- and video signals
  • Data transfer rate up to 10,8 Gb/s
  • Resolution up to 1920x 1080 (depending on the monitor and your system)
  • Length: ca. 5 m


System requirements
  • A free Displayport interface


Package content
  • Displayport Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82425
Package weight : 0.297 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • Black
    • Technology
    • 1.1
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort plug
  • Measures
    • Cable length
    • 5.0 m