Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82423 :: Cable DP 1.2 plug > DP plug, 1 m, 4K

Item-No.: DELOCK 82423
Cable length:

€6,95




DELOCK 82423

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • Black
    • Technology
    • 1.2
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort plug
  • Measures
    • Cable length
    • 1.0 m
This cable enables you to connect Displayport devices e.g. a monitor to your PC. The Displayport is standardized universal connecting standard by VESA for the transfer of video and audiosignal. It can be applied for monitors, TV to computer, DVD-player and similar devices.

Specification
  • Connector: Displayport 20 pin male > Displayport 20 pin male
  • Displayport 1.2 specification
  • 20 Pin ist connected (Supports 3,3 V)
  • Wire gauge: 28 AWG
  • Cable diamete ca. 6 mm
  • Cableleitung: verdrillt
  • Copper conductor
  • Gold-plated connector
  • Triple shielded cable
  • Transfer of audio and video signals
  • Data transfer rate up to 21,6 Gb/s
  • Resolution up to 3840x 2160 @ 60 Hz (depending on the system and the connected hardware)
  • Colour: black
  • length incl. Connector: ca. 1 m


System requirements
  • A free Displayport interface


Package content
  • Displayport Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82423
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • Black
    • Technology
    • 1.2
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort plug
  • Measures
    • Cable length
    • 1.0 m