Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70713 :: Casual DP DisplayPort cable, 5.0 m

Item-No.: CLICK CAS 70713
Cable length:

€44,90
Category of goods: 1 = discountable

CLICK C DP/DP (Displayport) 0500

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • Blue
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort plug
  • Measures
    • Cable length
    • 5.0 m

Clicktronic Casual DisplayPort cable, 5.0 m

Audio/video connection for Full HD/4K and 3D content

Enjoy films or videos in HD and 3D – with billions of colours, smooth moving images and crystal clear sound.
Thanks to pure materials, precise workmanship and progressive technology, this DisplayPort cable connects external monitors and projectors with a laptop, Mac or PC.
Loose contacts effectively avoided thanks to the mechanical locking of the connector. In this way, you can be sure that every image and every sound arrives just as it was intended.

- Pure copper conductors and double shielding for clear signal quality
- Transfer data with up to 10.8 Gbit/s for 3D and HDTV to 4K (2160p)
- 24-carat gold-plated contacts for minimum transfer resistance
DisplayPort connector/DisplayPort connector



Manufacturer : CLICKTRONIC
Factory number : 70713
Package weight : 0.475 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • Blue
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort plug
  • Measures
    • Cable length
    • 5.0 m
Datasheet/manual