Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK DP 135004 :: DisplayPort connection cable 5.0m

Item-No.: AK DP 135004
Cable length:

€7,95
Category of goods: 1 = discountable

AK DP 135004

  • Product Description
  • Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort plug
  • Measures
    • Cable length
    • 5.0 m

DisplayPort connection cable 5.00 m, CU, AWG30, 2x shielded, plug/plug, black
DisplayPort (20-pin) plug <=> DisplayPort (20-pin) plug


The Displayport is a universal VESA connection standard for transferring video and audio signals

Cable for digital video/audio transmission up to a maximum data rate of 10.8 Gbit/s.
DisplayPort allows innovative 2-way communication between a PC and a monitor.
Particularly suitable for the display of 3D games and high-resolution graphics.
Display resolution: WQXGA (2560×1600) -> 1080p capable.

Features:

• Encapsulated housing
• Cable 20-wire, double shielded, AWG30
• Mechanical connector locking
• Plug and play capable
• Supports HDCP and DPCP
• Colour: Black



Package weight : 0.246 kg
RoHS : conform
Technical information
  • General
    • Type
    • DisplayPort cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • DisplayPort plug
  • Measures
    • Cable length
    • 5.0 m
Datasheet/manual