Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA WF100-04S :: Angled plug, 4-pin, for EA TOUCH128 for DOG-M

Item-No.: EA WF100-04S
€2,50
Category of goods: 1 = discountable

EA WF100-04S

  • Product Description
  • Technical information
  • General
    • Type
    • ZIF plug
    • Technology
    • For touch panels
    • Design
    • Analogue
    • Socket
    • Plug-in assembly
  • Measures
    • Depth
    • 3.0 mm
    • Width
    • 7.05 mm
    • Length
    • 11.4 mm





Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA WF100-04S
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • ZIF plug
    • Technology
    • For touch panels
    • Design
    • Analogue
    • Socket
    • Plug-in assembly
  • Measures
    • Depth
    • 3.0 mm
    • Width
    • 7.05 mm
    • Length
    • 11.4 mm
Datasheet/manual