Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA LED94X40-GR :: LED lighting, green/red

Item-No.: EA LED94X40-GR
Colour:

€14,30
Category of goods: 1 = discountable

EA LED94X40-GR

  • Product Description
  • Technical information
  • General
    • Type
    • LED illumination
    • Technology
    • für DOGM240
    • Socket
    • Direktmontage auf Lochrasterplatine
    • Design
    • For the DOGM240 LCD module
    • Colour
    • Green
  • Interfaces
    • Interfaces
    • SPI / I²C
  • Display
    • Display Format
    • 91 x 24.5
LED lighting, green/red.
Suitable light set for the LCD module DOGM240



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA LED94X40-GR
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED illumination
    • Technology
    • für DOGM240
    • Socket
    • Direktmontage auf Lochrasterplatine
    • Design
    • For the DOGM240 LCD module
    • Colour
    • Green
  • Interfaces
    • Interfaces
    • SPI / I²C
  • Display
    • Display Format
    • 91 x 24.5
Datasheet/manual