Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA LED78X64-W :: Lighting for EA DOGXL160-7/white

Item-No.: EA LED78X64-W
€29,50
Category of goods: 1 = discountable

EA LED78X64-W

  • Product Description
  • Technical information
  • General
    • Type
    • Display lighting
    • Technology
    • For EA DOGXL160-7
    • Design
    • Extremely bright
    • Colour
    • White
    • Socket
    • Plug-in assembly
  • Display
    • Display Format
    • 73 x 47
  • Electrical values
    • Operating voltage
    • 3.3 V
    • Current
    • 45
  • Measures
    • Depth
    • 3.6 mm
    • Width
    • 64.0 mm
    • Length
    • 78.0 mm

Extremely bright and uniform LED backlight.
• Suitable for the EA DOGXL160-7 display series.
• Dimensions: 78 x 64 mm
• The display and the lighting are simply connected, thereby offering a wide range of combination options
• Type "W": white lighting, flux voltage 8.8 V typ. 45 mA



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA LED78X64-W
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Display lighting
    • Technology
    • For EA DOGXL160-7
    • Design
    • Extremely bright
    • Colour
    • White
    • Socket
    • Plug-in assembly
  • Display
    • Display Format
    • 73 x 47
  • Electrical values
    • Operating voltage
    • 3.3 V
    • Current
    • 45
  • Measures
    • Depth
    • 3.6 mm
    • Width
    • 64.0 mm
    • Length
    • 78.0 mm
Datasheet/manual